Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč176.563 |
5+ | Kč166.531 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč176.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSH5012G/W
Order Code3384660
Tape Length - Imperial108.3ft
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
Product Overview
A widely used adhesive tape suitable for a number of applications, including marking aisles, corridors, loading bays, warehouse bins and sports halls or to highlight hazardous areas.
- Length: 33m
Technical Specifications
Tape Length - Imperial
108.3ft
Roll Length - Metric
33m
Tape Width - Metric
50mm
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23