Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč148.223 |
5+ | Kč134.429 |
10+ | Kč120.635 |
Price for:Each
Minimum: 1
Multiple: 1
Kč148.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoBT-120
Order Code3532243
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for when a longer line cord is required from a broadband/ADSL modem to the wall socket
- RJ11 plug on each end
- White cable
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
20m
Product Range
-
Cable Length - Imperial
66ft
Jacket Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6