Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0071
Order Code4159089
Product RangePro Signal - 1 Gang VGA Wallplate / Faceplate Series
26 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč495.832 |
3+ | Kč478.777 |
25+ | Kč446.675 |
50+ | Kč432.630 |
Price for:Each
Minimum: 1
Multiple: 1
Kč495.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0071
Order Code4159089
Product RangePro Signal - 1 Gang VGA Wallplate / Faceplate Series
Product RangePro Signal - 1 Gang VGA Wallplate / Faceplate Series
SVHCBoric acid (14-Jun-2023)
Product Overview
The PELR0071 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). The wallplate comprises of a single 15 Pin VGA socket and is the perfect solution for connection or cable extensions at home or the workplace and the ideal solution for remotely accessing a VGA socket whilst eliminating any untidy trailing or hanging cables.
- Front Connections: 15 Pin VGA socket
- Rear Connections: 15 Pin VGA Terminal block socket
- White plastic housing
- Dimensions (WxHxD): 86mm x 86mm x 10mm
Technical Specifications
Product Range
Pro Signal - 1 Gang VGA Wallplate / Faceplate Series
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073