Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0083
Order Code4159097
Product RangePro Signal - 1 Gang 3 Pin XLR Wallplate Series
37 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč459.967 |
3+ | Kč414.071 |
25+ | Kč383.222 |
50+ | Kč354.380 |
Price for:Each
Minimum: 1
Multiple: 1
Kč459.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0083
Order Code4159097
Product RangePro Signal - 1 Gang 3 Pin XLR Wallplate Series
Product RangePro Signal - 1 Gang 3 Pin XLR Wallplate Series
SVHCBoric acid (14-Jun-2023)
Product Overview
The Pro Signal PELR0083 is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). The innovative design makes this wallplate the perfect solution for connecting multiple XLR audio devices in different rooms whether it's a studio or office and eliminates any trailing or hanging cables.
- Front Connections: 2x 3 Pin XLR Socket
- Rear Connections: 2x 3 Pin XLR solder connections
- White plastic housing
- Dimensions (HxWxD): 86mm x 86mm x 10mm
Technical Specifications
Product Range
Pro Signal - 1 Gang 3 Pin XLR Wallplate Series
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087