Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT443
Order Code3375035
Product RangePS Full Motion TV Mount
180 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč722.304 |
| 5+ | Kč674.903 |
Price for:Each
Minimum: 1
Multiple: 1
Kč722.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FMSAT443
Order Code3375035
Product RangePS Full Motion TV Mount
Maximum Screen SizeFrom 23" to 55"
Bracket TypeMulti-Position Mount
Load Max35kg
VESA Standard0
Product RangePS Full Motion TV Mount
SVHCTo Be Advised
Product Overview
A full motion TV wall mount that is suitable for flat screen TVs and monitors between 23" and 55" and up to a maximum weight of 35kg. This is a full motion mount that delivers adjustable optimum positioning and will sit a mere 58mm from the wall if required.
- Fits flat panel screens from 23" to 55"
- Full motion mount for optimum positioning
- Snap-in design for easy installation
- Tilt: 5° (up); 8° (down)
- Swivel: ±90°
- Level adjustment: ±5°
- Cable management for clutter-free wiring
- Distance from wall: 58-512mm
Technical Specifications
Maximum Screen Size
From 23" to 55"
Load Max
35kg
Product Range
PS Full Motion TV Mount
Bracket Type
Multi-Position Mount
VESA Standard
0
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.68