Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FTW2655IKB
Order Code3374705
Also Known AsGTIN UPC EAN: 5051259192270
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FTW2655IKB
Order Code3374705
Also Known AsGTIN UPC EAN: 5051259192270
Maximum Screen SizeFrom 26" to 55"
Bracket TypeFlat to Wall Mount
Load Max40kg
VESA Standard50x50 to 400x400
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Installation kit for solid or stud wall only that includes wall mount, 1x 1.5m High speed HDMI Lead, 1x 1.5m Ethernet lead, 1x 1.5m aerial lead, an 8mm masonry drill bit and all fixings (no wood bit for stud fixing included)
- Fits flat panel screens from 26" to 55"
- Secures the screen close to the wall
- Easy to install with low profile design
- Distance from wall: 23mm
Contents
Wall mount, 1.5m High speed HDMI Lead, 1.5m Ethernet lead, 1.5m aerial lead, 8mm masonry drill bit and all fixings
Technical Specifications
Maximum Screen Size
From 26" to 55"
Load Max
40kg
Product Range
-
Bracket Type
Flat to Wall Mount
VESA Standard
50x50 to 400x400
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85299097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.197