Print Page
Image is for illustrative purposes only. Please refer to product description.
580 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč158.756 |
| 5+ | Kč140.448 |
Price for:Each
Minimum: 1
Multiple: 1
Kč158.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FWT1327B
Order Code3404454
Maximum Screen SizeFrom 13" to 27"
Bracket TypeTilting Mount
Load Max25kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Product Overview
A tilting TV wall mount that will fit small flat panel screens from 13" to 27" with up to a 25kg weight capacity. The slim, low profile design allows fitting only 36mm from the wall with toolless mounting for easy positioning.
- Offers a simple installation solution
- Tilt: 3° (up); 12° (down)
Technical Specifications
Maximum Screen Size
From 13" to 27"
Load Max
25kg
Product Range
-
Bracket Type
Tilting Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97