Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč157.753 |
| 5+ | Kč141.702 |
Price for:Each
Minimum: 1
Multiple: 1
Kč157.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-LCWB32T
Order Code3401847
Technical Datasheet
Maximum Screen SizeFrom 13" to 32"
Bracket TypeTilting Mount
Load Max20kg
VESA Standard75x75 to 200x100
SVHCTo Be Advised
Product Overview
Durable and cost effective tilting wall bracket. Features a simple 'hook-on' adaptor plate with locking screw
- Designed to fit 13" to 32" flat panel screens
- VESA compatibility: 75x75mm to 200x100mm
- Distance from wall: 36mm
- Tilt: +10° to -15°
Technical Specifications
Maximum Screen Size
From 13" to 32"
Load Max
20kg
SVHC
To Be Advised
Bracket Type
Tilting Mount
VESA Standard
75x75 to 200x100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.652