Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč719.294 |
| 3+ | Kč633.270 |
| 5+ | Kč516.899 |
Price for:Each
Minimum: 1
Multiple: 1
Kč719.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-TWB80-44
Order Code3370818
Technical Datasheet
Maximum Screen SizeFrom 32" to 55"
Bracket TypeTilting Mount
Load Max80kg
VESA Standard200x200 to 400x400
Product Range-
SVHCTo Be Advised
Product Overview
A heavy duty tilting wall bracket for use with flat panel TV and monitor screens from 32" to 55". It is a single piece wall mount frame with large access holes for hidden connector wall plates and simple "hook-on" arms with safety clamps.
- Fits 32" to 55" flat panel screens
- VESA® compatibility: 200x200mm to 400x400mm
- Tilt: -10° to +5°
- Distance from wall: 53mm
- Max. Screen weight: 80kg
Technical Specifications
Maximum Screen Size
From 32" to 55"
Load Max
80kg
Product Range
-
Bracket Type
Tilting Mount
VESA Standard
200x200 to 400x400
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.157