Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11564
Order Code4161784
Product RangePS1156x
Technical Datasheet
156 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč38.874 |
| 5+ | Kč35.614 |
Price for:Each
Minimum: 1
Multiple: 1
Kč38.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11564
Order Code4161784
Product RangePS1156x
Technical Datasheet
Product RangePS1156x
No. of Contacts1 Contact
Connector MountingCable Mount
Contact PlatingGold
Connector Body MaterialBrass Body
SVHCTo Be Advised
Product Overview
The PS11564 from Pro Signal is a gold plated spade speaker terminal with black indicator line.
- Gold plated spade connectors with double screw clamping termination
- Suitable for up to Ø6mm cable and 8mm speaker posts
Technical Specifications
Product Range
PS1156x
Gender
Plug
Contact Plating
Gold
SVHC
To Be Advised
No. of Contacts
1 Contact
Connector Mounting
Cable Mount
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011