Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
A Simple HDMI to VGA+Audio converter for screens or projectors without HDMI inputs.
- 165MHz/1.65Gbps per channel (6.75Gbps all channel) bandwidth for HDMI Input
- Analogue video output up to UXGA & 1080p with 10-bit DAC
- 480i/480p, 576i/576p, 720p & 1080i/1080p HDMI input & VGA output
- 2 Channel LPCM audio output
- HDCP 1.2 Compliant
- Metal body for better EMI elimination & gold plated contacts
- Input: HDMI socket
- Outputs: VGA & 2x Phono (RCA) stereo audio sockets
- Plug and play no software or settings required
Contents
Contents: Converter and power adaptor
Notes
Only for use with non HDCP compliant content.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24