Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,237.387 |
3+ | Kč2,134.057 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,237.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03502
Order Code4162702
Plug TypeUK Type G
SVHCLead (21-Jan-2025)
Product Overview
This VGA UTP extender 1x1 splitter with audio is an ideal device for local displaying and remote viewing. It combines split function and extension function. It distributes the input of the VGA signal and audio signal in the local and remote outputs simultaneosly.
- Send VGA & Audio signals over standard UTP Cat5e/Cat6 cable
- Features a VGA loop out at the sender end which lets you view your output on any existing monitor
- 1920x1200 Maximum Resolution
- Up to 300m range (Using Cat5e/6 UTP Cable)
- Adjustable Gain (Brightness) & Peak (Skew) to adapt for different length of UTP cables
- Simple plug & play
- Sender:
- Input: VGA Socket & 3.5mm stereo jack socket
- Output: VGA Socket, 3.5mm stereo jack socket & RJ45 socket
- Dimensions (WxHxD): 100x25x65mm
- Receiver:
- Input: RJ45 Socket
- Output: VGA Socket & 3.5mm stereo jack socket
- Dimensions (WxHxD): 80x23x43mm
Contents
Sender, receiver, 2x power adaptors & mounting brackets
Technical Specifications
Plug Type
UK Type G
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68