Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč490.565 |
5+ | Kč468.996 |
Price for:Each
Minimum: 1
Multiple: 1
Kč490.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03782
Order Code3409862
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- Theft resistant mount for iPad® 2, 3 & 4th gen with Retina display
- Suitable for information points, retail & exhibition applications
- Can be mounted to walls, cabinets or VESA® 100x100 compatible stands
- Access holes for connector lead, front camera, volume, on/off, & home buttons
- Includes 2x home button inserts: silicone & blanking
- Internal rubber corner spacers and screen surround
- Steel plate construction with black powder coated finish
- Supplied with security torx head screws for external fasteners
- Dimensions (WxHxD): 217x287x22mm
- Weight: 1.24kg
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3