Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,271.305 |
| 5+ | Kč1,149.166 |
| 15+ | Kč1,057.373 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,271.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03914
Order Code3371807
Technical Datasheet
SVHCTo Be Advised
Product Overview
Mounting bracket for 2 LCD monitors; each arm can support a monitor of between 13" and 27" that weighs up to 6kg. The mount is straightforward to install with a secure clamp suitable for most desks.
- Compatible with VESA 75 and 100 fittings
- Suitable for 13" to 27" LCD monitor screens up to 6kg each
- Easy height adjustment
- Two tension pivot points per screen
- Pole height: 450mm
- Pole ∅: 35mm
- 180° Tilt, turn & swivel
- 360° Screen rotation
- C-Clamp bracket: mounts up to 90mm thickness
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.595