Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,333.002 |
| 5+ | Kč1,210.361 |
| 15+ | Kč1,118.317 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,333.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03920
Order Code3404452
Technical Datasheet
Accessory TypeMonitor Arm
Load Capacity6kg
Product Range-
SVHCTo Be Advised
Product Overview
Twin arm desk mount, suitable for screens up to 22" and features two swivel points with 360° screen rotation. Comes with a stable weighted base for desktop use.
- Suitable for up to 2x 22" LCD monitor screens
- Compatible with VESA 75x75 and 100x100
- Easy adjust height and swing for the most comfortable position
- Each monitor can be adjusted independently
- Weighted metal base
- Two tension pivot points per screen
- 45° turn and 180° tilt
- 360° screen rotation
- Pole can be permanently fixed to desk with or without weighted base
- Cable tidy clamp on arms
- Pole dimensions (HxDia): 450mm x 35mm
- Base dimensions (WxD): 320mm x 340mm
- Max. screen weight: 12kg (6kg per arm)
Technical Specifications
Accessory Type
Monitor Arm
Product Range
-
Load Capacity
6kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3