Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč548.249 |
| 3+ | Kč495.832 |
Price for:Each
Minimum: 1
Multiple: 1
Kč548.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03921
Order Code4158879
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- Ideal for music stores, choir, studios, museums, education, home component systems and commercial sound systems
- Compact design
- Volume control with LED indicator
- Supports stereo 3.5mm and RCA (connect only one input)
- Supports micro USB (type A or B power input)
- Supplied with 5V dc, 500mA ac adaptor
- Connectors: 3.5mm & 6.5mm Stereo (wired in parallel)
- THD+N: 0.05% @ RL = 16Ω, F = 1kHz
- Min. Load Resistance: 16Ω
Technical Specifications
Plug Type
UK Type G
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19