Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04183
Order Code4159297
Product RangePro Signal 6 Way Telephone Extension Leads
50 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.925 |
5+ | Kč49.909 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04183
Order Code4159297
Product RangePro Signal 6 Way Telephone Extension Leads
Connector to ConnectorBT631A Plug to BT631A Receptacle
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourWhite
Product RangePro Signal 6 Way Telephone Extension Leads
SVHCBoric acid (14-Jun-2023)
Product Overview
6 Way (631A) BT syle plug to socket extension lead.
- BT style plug to socket telephone extension lead
- 6P6C jack
Technical Specifications
Connector to Connector
BT631A Plug to BT631A Receptacle
Cable Length - Metric
3m
Product Range
Pro Signal 6 Way Telephone Extension Leads
Cable Length - Imperial
9.8ft
Jacket Colour
White
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073