Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04193
Order Code4159309
Product RangePro Signal UK Plug to Plug 631A
100 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč56.179 |
5+ | Kč52.166 |
Price for:Each
Minimum: 1
Multiple: 1
Kč56.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04193
Order Code4159309
Product RangePro Signal UK Plug to Plug 631A
Connector to ConnectorBT631A Plug to BT631A Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourWhite
Product RangePro Signal UK Plug to Plug 631A
SVHCBoric acid (14-Jun-2023)
Product Overview
- UK plug to plug telephone lead
Technical Specifications
Connector to Connector
BT631A Plug to BT631A Plug
Cable Length - Metric
5m
Product Range
Pro Signal UK Plug to Plug 631A
Cable Length - Imperial
16.4ft
Jacket Colour
White
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102