Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04242
Order Code4159351
Product RangePro Signal - RJ10 H/set Cords
66 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75.491 |
5+ | Kč68.719 |
10+ | Kč65.208 |
Price for:Each
Minimum: 1
Multiple: 1
Kč75.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04242
Order Code4159351
Product RangePro Signal - RJ10 H/set Cords
Connector to ConnectorRJ10 Plug to RJ10 Plug
Cable Length - Imperial20.9ft
Cable Length - Metric6.4m
Jacket ColourBlack
Product RangePro Signal - RJ10 H/set Cords
SVHCBoric acid (14-Jun-2023)
Product Overview
- Replacement curly handset cords
- The quoted length is when stretched
Technical Specifications
Connector to Connector
RJ10 Plug to RJ10 Plug
Cable Length - Metric
6.4m
Product Range
Pro Signal - RJ10 H/set Cords
Cable Length - Imperial
20.9ft
Jacket Colour
Black
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08