Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč651.077 |
3+ | Kč591.888 |
Price for:Each
Minimum: 1
Multiple: 1
Kč651.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08179
Order Code3374596
Technical Datasheet
Plug Type-
SVHCTo Be Advised
Product Overview
Send stereo audio signals over a standard UTP Cat5 cable. Common signals formats such as composite video, RGB component video S-video and line level audio can easily be sent over UTP cables for considerable distances.
- Connections: 2x Phono sockets (stereo audio) & 1x RJ45 socket
- Gold plated phono sockets
- Passive, requires no power
- Maximum cable length: 152m
Warnings
Used in pairs but sold individually
Technical Specifications
Plug Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058