Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,427.493 |
3+ | Kč2,354.510 |
25+ | Kč2,264.473 |
50+ | Kč2,159.890 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,427.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08209
Order Code3409477
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- VGA connector to shielded RJ45 female
- Supplied in pairs to extend VGA signals over CAT 5 STP cable
- Resolutions up to 1280x1024 pixels selectable via DIP switch
- Transmission Range: Up to 135m (at 640x480 resolution)
- Passive, no power required
- Works with desktop PCs, laptops, LCD projectors, plasma displays etc
- Perfect for classrooms, lecture halls, tradeshows, video information displays
- Dimensions (WxHxD): 110 x 77 x 24mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4