Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč144.210 |
3+ | Kč138.692 |
Price for:Each
Minimum: 1
Multiple: 1
Kč144.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08227
Order Code3401934
Technical Datasheet
SVHCTo Be Advised
Product Overview
A 2-way A/B audio/video output switch to select between two stereo audio + video sources such as DVD, CD or VCR players.
- Push button selection
- Colour coded Phono(RCA) connections
- Channel separation: 60dB @ 1kHz
- Crosstalk: 70dB @ 1kHz
- Black plastic housing
- Dimensions(WxHxD): 135x35x50mm.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115