Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08229
Order Code3401931
Product RangePro Signal Stereo Audio Switches
Technical Datasheet
108 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč204.653 |
3+ | Kč187.849 |
Price for:Each
Minimum: 1
Multiple: 1
Kč204.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08229
Order Code3401931
Product RangePro Signal Stereo Audio Switches
Technical Datasheet
Product RangePro Signal Stereo Audio Switches
SVHCTo Be Advised
Product Overview
Audio selector switch box allowing 3x inputs from CD players, cassette decks, computers, TVs and VCRs to share a single output or vice versa. Eliminates the need to unplug and reconnect cables when redirecting a stereo audio signal.
- Push button selection
- Sleek, attractive design
- Use standard Phono/RCA connections located at the rear
- Channel separation @ 1kHz: 70dB
- Dimensions (HxWxD): 43x135x85mm
Applications
Music, Signal Processing
Technical Specifications
Product Range
Pro Signal Stereo Audio Switches
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22