Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč227.476 |
Price for:Each
Minimum: 1
Multiple: 1
Kč227.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08231
Order Code3401936
Technical Datasheet
SVHCTo Be Advised
Product Overview
A 3-way speaker switch to allow one, two or three speaker pairs to be selected from three possible speaker pair connections. The unit has push button On/Off selectors and is ideal for home theatre. Connection is via push terminals.
- Power rating: 50W RMS, 100W max. per channel
- Dimensions (WxHxD): 137x46x105mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.279