Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,234.438 |
5+ | Kč1,149.166 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,234.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Sends HDMI signals along a pair of Cat6 network cables to a remote display.
- Supports resolutions up to 1080p when using Cat6 cable
- Has a 50m maximum range while maintaining 1080p signal, 70m range at 480p
- Auto adjustment of signal feedback, equalisation and amplification
- Easy installation
- HDCP compliant
- Powered by 5V/ 2A power supply (included)
Contents
2x extender units, UK ac adaptor.
Technical Specifications
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.808