Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.331 |
5+ | Kč23.625 |
20+ | Kč20.591 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08705
Order Code4161708
Product RangeXLR00x
No. of Contacts3Contacts
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product RangeXLR00x
SVHCTo Be Advised
Product Overview
The PSG08705 from Pro-Signal is a 3 pin blue XLR plug.
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
To Be Advised
Gender
Plug
Contact Plating
-
Product Range
XLR00x
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023