Print Page
Image is for illustrative purposes only. Please refer to product description.
371 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.622 |
5+ | Kč19.587 |
20+ | Kč18.885 |
Price for:Each
Minimum: 1
Multiple: 1
Kč22.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08719
Order Code4161723
Product RangeXLR00x
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product RangeXLR00x
SVHCTo Be Advised
Product Overview
The PSG08719 from Pro-Signal is a 3 pin red XLR socket.
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
To Be Advised
Gender
Socket
Contact Plating
-
Product Range
XLR00x
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025