Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč320.272 |
3+ | Kč294.439 |
Price for:Each
Minimum: 1
Multiple: 1
Kč320.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3395
Order Code4158911
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Simple IR repeater with long-life rechargeable battery, allows for discreet installation of AV equipment with losing remote control functionality.
- 10m Wireless operating range
- IR frequency reception: 38/56kHz
- Rechargeable battery provides up to 1 year operation from a full charge
- 300mm Cable length
- Dimensions (HxWxD): 18x40x25mm (repeater), 7x10x17mm (IR eye)
Applications
Audio, Audio Visual, Installations, Signal Processing, Remote Sensing and Metering, Wireless
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
UN Hazard Code:3481