Print Page
Image is for illustrative purposes only. Please refer to product description.
137 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,749.832 |
3+ | Kč1,633.210 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,749.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3444
Order Code4158938
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Easily extend a Full HD HDMI signal over a single Cat6 network cable up to 120m complete with IR control. The PSG3444 provides an effective AV distribution solution for home theatres, commercial and educational applications.
- Supports resolutions up to 1080p Full HD @60Hz
- Maximum cable run 120m (Cat6) or 100m (Cat5e)
- IR Passback support (20-60kHz frequency) to control source device
- Maximum input/output cable length: 5m
- HDMI 1.3, HDCP 1.4 compliant
- Power and activity status LED indicators
- Easy access reset button (TX & RX)
- Compact and durable alloy housings
- Transmitter connections: HDMI in, RJ45 out, IR out
- Receiver connections: RJ45 in, HDMI out, IR in
- Dimensions (HxWxD): 24x97x94mm (each)
Contents
Transmitter, receiver, 2x AC adaptor, 2x IR cables and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63