Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč60.192 |
3+ | Kč55.176 |
25+ | Kč51.414 |
50+ | Kč47.652 |
Price for:Each
Minimum: 1
Multiple: 1
Kč60.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91280
Order Code3389270
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BDVI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
Product Overview
- HDMI Plug to DVI-D socket adaptor
- Gold-plated contacts
- Integrated screw terminals for a secure connection
- DVI Wired 24+5
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
DVI
Convert To Gender
Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031