Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč460.469 |
| 5+ | Kč424.604 |
Price for:Each
Minimum: 1
Multiple: 1
Kč460.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91711
Order Code4161553
Technical Datasheet
No. of Ports3Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Compact and versatile USB-C hub with built-in 2.1 channel sound card and three USB ports for connecting accessories. Ideal for extending the connectivity options on smartphones, tablets and modern laptops equipped with USB-C ports.
- Provides three standard USB 3.0 A ports for connecting USB peripherals and flash drives
- 3.5mm Stereo output and MIC input
- Sleek aluminium housing with integrated USB-C cable
Technical Specifications
No. of Ports
3Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053