Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0031
Order Code4159010
Product RangePro Signal Stands & TV Brackets
388 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč145.464 |
| 5+ | Kč132.924 |
Price for:Each
Minimum: 1
Multiple: 1
Kč145.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSGL0031
Order Code4159010
Product RangePro Signal Stands & TV Brackets
Maximum Screen SizeFrom 13" to 27"
Bracket TypeTilt & Swivel Mount
Load Max30kg
VESA Standard50x50, 75x75, 100x100
Product RangePro Signal Stands & TV Brackets
SVHCTo Be Advised
Product Overview
A tilt and swivel arm lightweight TV wall mount for flat screens between 13" and 27". It can carry up to 30kg of weight and it is ideal for both domestic or commercial use. It allows the screen to be extended out to a distance of 90mm from the wall.
- Fits screen size: 13"-27"
- VESA compatible: 50x50, 75x75, 100x100
- Weight capacity: 30kg
- Material: steel
- Tilt range:+20° ~ -20°
- Swivel range:+30° ~ -30°
- Profile: 90mm
- Cable management design: no
- Anti-theft: no
- Installation: solid wall, single stud
- Surface finish: powder coating
Applications
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Technical Specifications
Maximum Screen Size
From 13" to 27"
Load Max
30kg
Product Range
Pro Signal Stands & TV Brackets
Bracket Type
Tilt & Swivel Mount
VESA Standard
50x50, 75x75, 100x100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54