Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč175.811 |
2+ | Kč153.740 |
Price for:Each
Minimum: 1
Multiple: 1
Kč175.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRJ-MOD
Order Code3761308
LAN CategoryCat5
Connector to ConnectorRJ45 Plug to 2x RJ45 Jack
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourWhite
Cable Length - Metric120mm
Cable Length - Imperial4.72"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The RJ-MOD is an economiser cable adaptor that carries two data connections over a single port and outputs the same two connections to different locations. This is the perfect solution to adding extra ports to your wall sockets. The RJ-MOD only works in pairs and only if they are connected to the same port number.
- Allows two Cat5e connections to share one Cat5e port
- The economiser combines/divides the data into 2x 2 pair twisted signals
- STP (Shielded Twisted Pair)
- Use in pairs at each end of a cable run
- 120mm Lead length
Notes
Note: Although sold individually, the units must be used in pairs with an economiser at either end of the cabling.
Technical Specifications
LAN Category
Cat5
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
120mm
Product Range
-
Connector to Connector
RJ45 Plug to 2x RJ45 Jack
Jacket Colour
White
Cable Length - Imperial
4.72"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84732110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044