Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43.388 |
25+ | Kč39.125 |
100+ | Kč35.864 |
Price for:Each
Minimum: 1
Multiple: 1
Kč43.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSATA2
Order Code3409555
Connector Type ASATA 2 Plug (Straight)
Connector Type BSATA 2 Plug (Straight)
Cable Length - Imperial35.43"
Cable Length - Metric900mm
Jacket ColourRed
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
SATA 2 Plug (Straight)
Cable Length - Imperial
35.43"
Jacket Colour
Red
SVHC
No SVHC (07-Nov-2024)
Connector Type B
SATA 2 Plug (Straight)
Cable Length - Metric
900mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03