Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč670.890 |
3+ | Kč618.473 |
Price for:Each
Minimum: 1
Multiple: 1
Kč670.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB-BOOSTA-1
Order Code4161551
Extender TypeUSB over Ethernet
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
This USB cable booster is a cost effective solution for extending USB 1.1 devices over long distances. By using a standard network cable you can extend transmission distance by up to 50m.
- Easily extend a USB connection up to 50m with standard network cables
- Supports Cat5e and Cat6 network cables
- Integrated transceivers at both ends prevent signal loss
- Plug and play design, no drivers needed
- Powered by USB, no PSU required
- Coimpliant with USB 1.1 specification
- Supports Win 7/8/10 and Mac OS
Contents
USB transmitter and receiver
Technical Specifications
Extender Type
USB over Ethernet
SVHC
Boric acid (14-Jun-2023)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09