Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč365.917 |
| 3+ | Kč340.336 |
Price for:Each
Minimum: 1
Multiple: 1
Kč365.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-DPCAB-WPD
Order Code4161524
Technical Datasheet
Convert FromUSB Type-C
Convert ToDisplayPort
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Connect a USB-C device to a DisplayPort monitor; ideal for watching videos and slideshows on the big screen. Features a USB-C socket to charge the host device and power the adaptor simultaneously.
- Supports DisplayPort 1.2 Alt Mode
- Supports DisplayPort resolutions up to 4Kx2K @60Hz / 3840x2160 @60Hz
- USB-C port supplies power up to 60W (20V/3A)
- HDCP compliant for digital content protection
- 150mm cable length
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
DisplayPort
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023