Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,061.386 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,061.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-VGA-COMBO
Order Code4161545
Convert FromUSB Type-C
Convert ToVGA
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Convenient multifunction adaptor; add VGA, Ethernet and USB 3.0 connectivity to a USB-C device. Instantly add Gigabit network connectivity and external video output to your computer. It also provides a USB 3.0 port and an additional USB-C socket to charge the host device and power the adaptor simultaneously.
- RJ45 Port supports 10/100/1000Mb/s bandwidth
- Supports VGA resolutions up to 2048x1152 @60Hz, and Full-HD @60Hz
- Built-in USB 3.0 port allows you to connect an additional USB peripheral or USB hub
- Features a USB-C socket to charge the host device and power the adaptor simultaneously
- Supports crossover detection and auto-correction
- Compact design with plug & play operation
- Automatic driver installation, no extra software required
- 150mm Cable length
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
VGA
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052