Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROCELL
Manufacturer Part NoPX1500.
Order Code3604256
Product RangeProcell Alkaline Intense
Also Known AsPROCELL INTENSE AA
Technical Datasheet
290 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč337.577 |
5+ | Kč239.514 |
10+ | Kč224.968 |
20+ | Kč194.621 |
50+ | Kč175.560 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč337.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROCELL
Manufacturer Part NoPX1500.
Order Code3604256
Product RangeProcell Alkaline Intense
Also Known AsPROCELL INTENSE AA
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
External Diameter14.5mm
Battery Capacity3.112Ah
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity10
Battery Type / SizeAA
Weight24.3g
Battery IEC CodeLR6
Battery NEDA Code15A
Battery Compliance-
Product RangeProcell Alkaline Intense
SVHCNo SVHC (14-Jun-2023)
Alternatives for PX1500.
1 Product Found
Product Overview
Alkaline manganese dioxide battery is designed to meet all major quality, safety and environmental standards. It meets safety: IEC 60086-5, ANSI C 18.1M, Part-2, EU battery directive, quality: ISO 14001 and 9001, Duracell world class continuous improvement program. Typical applications include medical devices, security cameras, soap dispensers, electronic door locks and window blinds/shades.
- Size is AA (LR6)
- Reliable performance
- Excellent resistance to corrosion
- Nominal capacity (25mA cont, .8V cut-off) of 3,112mAh
- Typical voltage (at + 20°C) of 1.5V, AC impedance of 68mohm at 1KHz
- Typical weight of 24.3g (0.9oz)
- Flat terminals
- Operating temperature range from -20°C to 54°C (-4°F to 130°F)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
3.112Ah
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
LR6
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
AA
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Weight
24.3g
Battery NEDA Code
15A
Product Range
Procell Alkaline Intense
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85061018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.535