Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part NoPAFP400V
Order Code3377812
Product RangeProdec - PAFP
Also Known AsGTIN UPC EAN: 5019200096244
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč163.020 |
Price for:Each
Minimum: 1
Multiple: 1
Kč163.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODEC
Manufacturer Part NoPAFP400V
Order Code3377812
Product RangeProdec - PAFP
Also Known AsGTIN UPC EAN: 5019200096244
Abrasive TypeRoll
Abrasive ColourGrey
Abrasive GradeP400
Length5m
Width115mm
Product RangeProdec - PAFP
SVHCTo Be Advised
Product Overview
- Fine finish abrasive paper for wet and dry sanding
- Scratch-free finish
- Perfect for use on modern polyester or traditional lacquered surfaces
- Dimensions (WxL): 115mm x 5m
Technical Specifications
Abrasive Type
Roll
Abrasive Grade
P400
Width
115mm
SVHC
To Be Advised
Abrasive Colour
Grey
Length
5m
Product Range
Prodec - PAFP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16