Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part NoSTEEL WOOL, GRADE 1
Order Code3391104
Also Known AsGTIN UPC EAN: 5019200004171
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč176.814 |
Price for:Each
Minimum: 1
Multiple: 1
Kč176.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRODEC
Manufacturer Part NoSTEEL WOOL, GRADE 1
Order Code3391104
Also Known AsGTIN UPC EAN: 5019200004171
Roll Width-
Abrasive GradeMedium
Weight400g
Product Range-
Product Overview
Top quality steel wool packed in card tube for easy dispense.
- Suitable for fine cabinet work, dulling of varnish, polishing of metals, etc.
- Medium grade
- Average Weight: 400g
Technical Specifications
Roll Width
-
Weight
400g
Abrasive Grade
Medium
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96039091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439