Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč102.326 |
| 5+ | Kč85.774 |
| 10+ | Kč82.012 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč102.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No908-T301
Order Code1666210
Technical Datasheet
Tweezer TypeGeneral Purpose
No. of Tweezers2
Tweezer Set ContentsGeneral Purpose Tweezers
Tweezer Body Material-
Overall Length145mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2 Piece economic type tweezer with insulated coating handle
- Non-magnetic
- Material: AISI304
- Lenght:145mm
Technical Specifications
Tweezer Type
General Purpose
Tweezer Set Contents
General Purpose Tweezers
Overall Length
145mm
SVHC
No SVHC (25-Jun-2025)
No. of Tweezers
2
Tweezer Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0642