Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč52.668 |
3+ | Kč49.408 |
5+ | Kč46.147 |
10+ | Kč42.887 |
20+ | Kč39.877 |
50+ | Kč36.868 |
Price for:Each
Minimum: 1
Multiple: 1
Kč52.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-3035-TT-12V-R
Order Code4412330
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min3VDC
Sound Pressure Level (SPL)0
Resonant Frequency3.5kHz
Supply Voltage Max20VDC
Operating Current Max0
Transducer MountingThrough Hole
Drive CircuitInternal
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
3VDC
Resonant Frequency
3.5kHz
Operating Current Max
0
Drive Circuit
Internal
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
0
Supply Voltage Max
20VDC
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0093