Print Page
Image is for illustrative purposes only. Please refer to product description.
233 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč103.079 |
| 5+ | Kč96.307 |
| 10+ | Kč86.024 |
| 25+ | Kč78.751 |
| 50+ | Kč67.465 |
| 200+ | Kč61.697 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč103.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAE5002
Order Code3861122
Technical Datasheet
DC Current Rating100mA
Inductance120µH
Product Range-
Impedance-
Common Mode Filter Case4.5mm x 3.2mm x 2.8mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
DC Current Rating
100mA
Product Range
-
Common Mode Filter Case
4.5mm x 3.2mm x 2.8mm
Product Length
4.5mm
Product Height
2.8mm
SVHC
To Be Advised
Inductance
120µH
Impedance
-
Inductor Case / Package
-
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability