Print Page
Image is for illustrative purposes only. Please refer to product description.
156 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč58.938 | 
| 10+ | Kč53.420 | 
| 25+ | Kč52.668 | 
| 50+ | Kč51.665 | 
| 100+ | Kč44.642 | 
| 500+ | Kč42.887 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč58.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX2045LNL
Order Code3861153
Technical Datasheet
Impedance - Unbalanced / Balanced-
Insertion Loss1dB
Phase Difference-
Balun Case Style-
Frequency Min3MHz
Frequency Max300MHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Impedance - Unbalanced / Balanced
-
Phase Difference
-
Frequency Min
3MHz
Product Range
-
Insertion Loss
1dB
Balun Case Style
-
Frequency Max
300MHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02