Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGNSSL1L2L5182530
Order Code4453993
Technical Datasheet
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč558.281 |
5+ | Kč519.407 |
10+ | Kč480.533 |
50+ | Kč431.125 |
100+ | Kč382.721 |
250+ | Kč374.946 |
Price for:Each
Minimum: 1
Multiple: 1
Kč558.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGNSSL1L2L5182530
Order Code4453993
Technical Datasheet
Antenna TypeGPS / Glonass / Galileo / BeiDou / IRNSS / GNSS
Frequency Min1.164GHz
Frequency Max1.189GHz
Antenna MountingI-Pex MHF Connector
Gain2dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou / IRNSS / GNSS
Frequency Max
1.189GHz
Gain
2dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.164GHz
Antenna Mounting
I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability