Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč45.646 |
| 10+ | Kč41.633 |
| 25+ | Kč39.626 |
| 50+ | Kč38.623 |
| 100+ | Kč37.118 |
| 500+ | Kč35.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč45.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1005.100NL
Order Code3861194
Technical Datasheet
Turns Ratio1:100
Inductance2mH
Primary Current20A
ET Constant-
Frequency Range20kHz to 1MHz
DC Resistance Secondary6000mohm
DC Resistance Primary0.75mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range-
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:100
Primary Current
20A
Frequency Range
20kHz to 1MHz
DC Resistance Primary
0.75mohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
2mH
ET Constant
-
DC Resistance Secondary
6000mohm
Transformer Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Alternatives for PA1005.100NL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000703