Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,673.598 |
| 5+ | Kč5,581.805 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,673.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAN62311DMR
Order Code4218606
Technical Datasheet
Frequency Min4.9GHz
Frequency Max5.925GHz
Antenna MountingRP SMA / SMA Connector
Gain5dBi
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GNSS / GPS / Glonass / Galileo / BeiDou / MIMO / WiFi / LTE
Frequency Max
5.925GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
RP SMA / SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
Product traceability