Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD380-4000S1NF
Order Code4284497
Product RangeDirectional DAS Series
Technical Datasheet
28 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,173.372 |
| 5+ | Kč2,887.210 |
| 10+ | Kč2,569.948 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,173.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD380-4000S1NF
Order Code4284497
Product RangeDirectional DAS Series
Technical Datasheet
Antenna Type5G NR / 4G LTE / UHF / PMR / TETRA / SISO
Frequency Min3.4GHz
Frequency Max4GHz
Antenna MountingWall / N Connector
Gain7.5dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDirectional DAS Series
Technical Specifications
Antenna Type
5G NR / 4G LTE / UHF / PMR / TETRA / SISO
Frequency Max
4GHz
Gain
7.5dBi
Input Power
50W
Antenna Polarisation
Vertical
Frequency Min
3.4GHz
Antenna Mounting
Wall / N Connector
VSWR
2
Input Impedance
50ohm
Product Range
Directional DAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability