Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD698-3800M2NF
Order Code4284506
Product RangeDirectional DAS Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,909.280 |
| 5+ | Kč2,545.620 |
| 10+ | Kč2,109.228 |
| 50+ | Kč1,891.032 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,909.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPD698-3800M2NF
Order Code4284506
Product RangeDirectional DAS Series
Technical Datasheet
Antenna Type5G NR / 4G LTE / CBRS / MIMO
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingWall / N Connector
Gain9dBi
VSWR1.7
Input Power50W
Input Impedance50ohm
Antenna Polarisation± 90Deg / Horizontal, Vertical
Product RangeDirectional DAS Series
Technical Specifications
Antenna Type
5G NR / 4G LTE / CBRS / MIMO
Frequency Max
3.8GHz
Gain
9dBi
Input Power
50W
Antenna Polarisation
± 90Deg / Horizontal, Vertical
Frequency Min
3.3GHz
Antenna Mounting
Wall / N Connector
VSWR
1.7
Input Impedance
50ohm
Product Range
Directional DAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability