Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE92108KNL
Order Code1209546
Product RangeKlipMount PE-921 Series
Technical Datasheet
612 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč65.960 |
| 5+ | Kč59.440 |
| 10+ | Kč53.922 |
| 20+ | Kč48.154 |
| 40+ | Kč46.398 |
| 55+ | Kč44.642 |
Price for:Each
Minimum: 1
Multiple: 1
Kč65.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE92108KNL
Order Code1209546
Product RangeKlipMount PE-921 Series
Technical Datasheet
Product RangeKlipMount PE-921 Series
Inductance100µH
RMS Current (Irms)3.6A
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Overview
The PE92108KNL is an Inductor designed for national's 50kHz SIMPLE SWITCHER™ featuring the base material meets flammability requirements of UL94V-0. This inductor supports ±20% inductance tolerance.
- Performance verified by National Semiconductor
Applications
Power Management, Industrial
Technical Specifications
Product Range
KlipMount PE-921 Series
RMS Current (Irms)
3.6A
Inductance Tolerance
± 20%
Inductance
100µH
DC Resistance Max
0.045ohm
Technical Docs (1)
Alternatives for PE92108KNL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02